Samsung2.6 → 3 V White LED 3535 SMD, LH351B SPHWH2L3D30CD4VMJ3
- RS Stock No.:
- 122-3622
- Mfr. Part No.:
- SPHWH2L3D30CD4VMJ3
- Brand:
- Samsung
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-3622
- Mfr. Part No.:
- SPHWH2L3D30CD4VMJ3
- Brand:
- Samsung
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Samsung | |
LED Colours | White | |
Package Type | 3535 | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 2.6 → 3 V | |
Number of Pins | 2 | |
Viewing Angle | 120 ° | |
Luminous Flux | 120 → 150 lm | |
Lens Shape | Dome | |
Forward Current | 1500mA | |
Dimensions | 3.5 x 3.5 x 1.93mm | |
Colour Temperature | 3000K | |
Series | LH351B | |
Lens Colour | Clear | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Samsung | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 → 3 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 120 → 150 lm | ||
Lens Shape Dome | ||
Forward Current 1500mA | ||
Dimensions 3.5 x 3.5 x 1.93mm | ||
Colour Temperature 3000K | ||
Series LH351B | ||
Lens Colour Clear | ||
Priced to Clear Yes | ||